BM25 Series, Board to FPC (2-Piece)
Hirose offers its ultra-small hybrid board-to-FPC connector solution capable of 10 A suitable for mobile devices
Hirose's BM25 series connectors are small, board-to-flexible printed circuit (FPC) connectors designed for battery pack connections in mobile devices. The hybrid BM25 series connectors are rated up to 10 A per pin for power contacts and 0.3 A per pin for signal contacts. With a space-saving design that offers a stacking height of only 0.7 mm and a depth of 2.6 mm, the low-profile BM25 series deliver twice as much current-carrying capacity in a smaller profile than traditional technologies.
A six point, highly reliable clip-like contact structure combined with a robust eight-point metal lock provides a mating force that is resistant to intense vibration and drop impact.
- Low-profile (mated stacking height of 0.7 mm)
- High current capacity for power supply connections to mobile device battery packs.
- Rated current: 10 A for power, 0.3 A for signal contact. Twice as much current capacity as compared with conventional products
- High power capability; 30°C or less temperature rise while 10 A power being applied
- Low contact resistance to facilitate power saving
- Multi-point contact with clip-like structure for high reliability
- Metal guide structure prevents damage
- Wide self-alignment range provides smooth mating operation
- Integral molded header and receptacle, prevents solder wicking
- Supports USB 2.0, USB 3.0, USB 3.1, up to 10 Gbps
- Tablets and notebooks
- Smartphones
- Wearables
- Portable gaming devices
- Digital cameras
- Portable medical devices
BM25 Series Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM25-4P/2-V(53) | CONN HDR 4POS SMD GOLD | 715 - Immediate | $0.98 | View Details |
![]() | ![]() | BM25-4S/2-V(53) | CONN SOCKET 4POS SMD GOLD | 4698 - Immediate | $1.01 | View Details |
![]() | ![]() | BM25-4S/2-V(51) | CONN SOCKET 4POS SMD GOLD | 63622 - Immediate | $0.70 | View Details |
![]() | ![]() | BM25-4P/2-V(51) | CONN HDR 4POS SMD GOLD | 19850 - Immediate | $0.64 | View Details |
![]() | ![]() | BM25U-4P/2-V(51) | CONN HDR | 19985 - Immediate | $0.69 | View Details |
![]() | ![]() | BM25U-4S/2-V(51) | CONN RCPT | 19779 - Immediate | $0.71 | View Details |